• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00080811 Pipe fastener

Product type
Pipe fastener
Manufacturer part #
00080811
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

00080811

Product type

Pipe fastener

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2756632 Jumo 00080811 Pipe fastener

User & Safety Instructions

User & Safety Instructions 2756632 Jumo 00080811 Pipe fastener

Description

The pipe gland is intended for insertion resistance thermometers and thermocouples with protective tube diameter of 6.0 mm. The pipe fitting is made of stainless steel (material 1.4571), is equipped with a stainless steel clamping ring and designed for temperatures up to 600°C. A thread G 1/4 with a length of 12 mm serves as a process connection. An essential advantage of the pipe fitting is the variable determination of the installation length and simple dismantling of the temperature sensor. The application areas are protective tubes according to DIN 43763 (pipe fittings with gland) for the construction of ovens, as well as for installing sheath resistance thermometers and thermocouples. The total length of the screwed gland is 40 mm. Wrench sizes 14 and 19 are used for positioning and tightening.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)