User & Safety Instructions 2756313 Jumo 00449206 Bayonet mating connector
Description
The bayonet counterpart in round design (SW) consists of material no. 2.0401.20, nickel-plated brass. A thread M 12 x 1 with a screw-in length L1 of 10 mm serves as the process connection. The counterpart is used for a 12 mm bayonet connection for fitting resistance thermometers and thermocouples. The outer diameter is 12 mm and the inner diameter is 8.5 mm. The total length of the counter-piece is 30 mm.
This text is machine translated.
Description
The bayonet counterpart in round design (SW) consists of material no. 2.0401.20, nickel-plated brass. A thread M 12 x 1 with a screw-in length L1 of 10 mm serves as the process connection. The counterpart is used for a 12 mm bayonet connection for fitting resistance thermometers and thermocouples. The outer diameter is 12 mm and the inner diameter is 8.5 mm. The total length of the counter-piece is 30 mm.