• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo 00463423 Bayonet mating connector

Product type
Bayonet mating connector
Manufacturer part #
00463423
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.15 / piece)
€ 19.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

00463423

Product type

Bayonet mating connector

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2756334 Jumo 00463423 Bayonet mating connector

User & Safety Instructions

User & Safety Instructions 2756334 Jumo 00463423 Bayonet mating connector

Description

The bayonet-counterpart in round design (RD) consists of material no. 2.0401.20, nickel-plated brass. A thread M 12 with a screw-in length L1 of 10 mm serves as the process connection. The counterpart is used for a 12 mm bayonet connection for fitting resistance thermometers and thermocouples. The outer diameter is 12 mm and the inner diameter is 8.5 mm. The total length of the counter-piece is 30 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)