User & Safety Instructions 2756317 Jumo 00452749 Bayonet mating connector
Description
The bayonet counterpart in round design (SW) consists of material no. 2.0401.20, nickel-plated brass. A thread G 1/4 with a screw-in length L1 of 10 mm serves as the process connection. The counterpart is used for a 12 mm bayonet connection for fitting resistance thermometers and thermocouples. The outer diameter is 12 mm and the inner diameter is 8.5 mm. The total length of the counter-piece is 40 mm.
This text is machine translated.
Description
The bayonet counterpart in round design (SW) consists of material no. 2.0401.20, nickel-plated brass. A thread G 1/4 with a screw-in length L1 of 10 mm serves as the process connection. The counterpart is used for a 12 mm bayonet connection for fitting resistance thermometers and thermocouples. The outer diameter is 12 mm and the inner diameter is 8.5 mm. The total length of the counter-piece is 40 mm.