• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Relay component 00474651 10 A Zero crossing 1 pc(s)

1/3
Packaging type
Piece
Product type
Relay component
Current load (max.)
10 A
Type
00474651
Switching type
Zero crossing
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,659.00 / piece)
€ 1,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay component

Type

00474651

Switching type

Zero crossing

Connection

CEE 7/4 socket

Current load (max.)

10 A

Width

180 mm

Height

170 mm

Depth

200 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756347 Jumo Relay component 00474651 10 A Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756347 Jumo Relay component 00474651 10 A Zero crossing 1 pc(s)

Description

The laboratory controller is preferably used for temperature control of heating plates, heating windings, temperature control baths and heating ovens in laboratory and production. The integrated compact controller meets a variety of technical requirements. It is operated, parameterized and configured with only four buttons in the splash-proof front panel. The space-saving ABS plastic housing has the dimensions B=180 mm, H=170 mm, D=200 mm. The compact controller, round connector for sensors, THE ON-OFF switch and the optical display for excess temperature are built into the front panel. The control outputs and fuses can be accessed at the rear. The front earthing contact socket-outlet (load circuit up to 10 A) is connected via a semi-conductor relay. It serves for contact-free switching of the load output, which avoids interference voltages as a zero voltage switch.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)