• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Thyristor-controlled power regulator 00543446 50 A 1 pc(s)

1/4
Packaging type
Piece
Product type
Thyristor-controlled power regulator
Current load (max.)
50 A
Type
00543446
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Thyristor-controlled power regulator

Type

00543446

Current load (max.)

50 A

IP20

Weight

3.8115 kg

Permanent current (max.)

50 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756452 Jumo Thyristor-controlled power regulator 00543446 50 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756452 Jumo Thyristor-controlled power regulator 00543446 50 A 1 pc(s)

Description

The single-phase thyristor power controller in economy circuit operates in pulse group mode with lower-level U² control. The device clearly displays all process and configuration parameters on an LC display and is easy to operate with the 4 buttons on the front. Process errors are reported by an error detector relay. Process values can be output to an analog output. They can be used anywhere where larger resistive and inductive loads need to be switched, e.g. in industrial furnace construction, and in plastic processing.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)