• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Thyristor-controlled power regulator 00543457 20 A 1 pc(s)

1/5
Product type
Thyristor-controlled power regulator
Current load (max.)
20 A
Type
00543457
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thyristor-controlled power regulator

Type

00543457

Current load (max.)

20 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2756462 Jumo Thyristor-controlled power regulator 00543457 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756462 Jumo Thyristor-controlled power regulator 00543457 20 A 1 pc(s)

Description

The three-phase thyristor power controller in an economy circuit operates in pulse group mode with lower-level U² control. The device clearly displays all process and configuration parameters on an LC display and is easy to operate with the 4 buttons on the front. Process errors are reported by an error detector relay. Process values can be output to an analog output. They can be used anywhere where larger resistive and inductive loads need to be switched, e.g. in industrial furnace construction, and in plastic processing.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)