• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Thyristor-controlled power regulator 00543458 50 A Switching voltage (max.): 460 V AC 1 pc(s)

1/5
Packaging type
Piece
Product type
Thyristor-controlled power regulator
Control voltage (min.)
320 V AC
Control voltage (max.)
460 V AC
Switching voltage (max.)
460 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,269.00 / piece)
€ 1,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Thyristor-controlled power regulator

Type

00543458

Control voltage (min.)

320 V AC

Control voltage (max.)

460 V AC

Control voltage range

320 - 460 V AC

Switching voltage (min.)

320 V AC

Switching voltage (max.)

460 V AC

Current load (max.)

50 A

Output voltage (min.)

320 V AC

Output voltage (max.)

460 V AC

Max. output current

50 A

Permanent current (max.)

50 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2756464 Jumo Thyristor-controlled power regulator 00543458 50 A Switching voltage (max.): 460 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2756464 Jumo Thyristor-controlled power regulator 00543458 50 A Switching voltage (max.): 460 V AC 1 pc(s)

Description

The three-phase thyristor power controller in an economy circuit operates in pulse group mode with lower-level U² control. The device clearly displays all process and configuration parameters on an LC display and is easy to operate with the 4 buttons on the front. Process errors are reported by an error detector relay. Process values can be output to an analog output. They can be used anywhere where larger resistive and inductive loads need to be switched, e.g. in industrial furnace construction, and in plastic processing.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)