• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Complete Two gang switch WG 600 Grey 605W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Rocker switch 10 AX 250 V

  • With spring clamps for rigid conductors up to 2.5 mm2
  • Connection terminals according to DIN VDE 0632 (EN 60669)
  • Switch can be illuminated in "OFF" position (optional)
  • This text is machine translated.

Technical specifications

Type


Rocker switch 10 AX 250 V

Switch type function

Two gang switch

Product type

Wet room switch product range

Switch type component

Complete

Type series

WG 600

Factory colour

Grey

Nominal voltage

230 V

Switching capacity

100 W

IP44

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

1680 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2895615 Jung Complete Two gang switch WG 600 Grey 605W 1 pc(s)

Datasheet 2895615 Jung Complete Two gang switch WG 600 Grey 605W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2895615 Jung Complete Two gang switch WG 600 Grey 605W 1 pc(s)

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)