• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Network junction box Multicolour UAE8UPOK6 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product weight: 1.58 kg
Type


Young Data Box Cat 6 UAE 8 UPOK 6

Switch type function

Network junction box

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

IP20

Content

1 pc(s)

Material

PVC

Weight

0.16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138169 Jung 1x Insert Network junction box Multicolour UAE8UPOK6 1 pc(s)

Description

Data socket, Category 6, shielded LSA-Plus terminals, 8-pole, for 1-terminal, fulfilled requirements: DIN EN 50173:2000 Category 5 Class D, DIN EN 50173-1:2003 class E TIA/EIA-568-A-5 (Category 5e), ISO/IEC 11801 (2. Output) Class E, DIN EN 55022 Class B and DIN EN 50082 part 1, suitable for use in networks with a transmission bandwidth of up to 250 MHz.

This text is machine translated.

Scope of delivery

  • Data outlet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.52€ 57.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)