• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Insert PG socket Alpine white AS5020UWW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UWW YOUNG AS5020 2-way earthing contact socket-outlet 16 A 250 V for 60 device socket alpine white

  • Halogen-free
  • Earthing contact
  • This text is machine translated.

Technical specifications

Type


UWW YOUNG AS5020 2-way earthing contact socket-outlet 16 A 250 V for 60 device socket alpine white

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

Alpine white

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Weight

0.17

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138289 Jung 2x Insert PG socket Alpine white AS5020UWW 1 pc(s)

Description

Scope of delivery

  • User manual
  • Socket 2-way

Hints

Claw/screw fastening

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.52€ 49.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)