• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x White LS990AWW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions Wxh: 70 x 70
Type


Jung LS 990 AWW line outlet strain relief screw fixing bearing ring

Product type

Switch product range

Factory colour

White

IP20

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Flush mounted (plaster)

Basic element with central cover plate

White

TRUE

FALSE

Cable outlet

Other

Bottom

TRUE

Duroplast

Without indication field

Plastic

Mounting with screw

9016

FALSE

FALSE

FALSE

TRUE

FALSE

Glossy

IP2X

70 mm

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138261 Jung 1x White LS990AWW 1 pc(s)

Description

Cable outlet with strain relief and bearing ring, screw attachment

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 50.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)