• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Insert PG socket LS plus, LS design, LS 990 Alpine white LS1520WW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact socket-outlet LS ALPIN WHITE

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


Earthing contact socket-outlet LS ALPIN WHITE

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Type series

LS plus

LS design

LS 990

Factory colour

Alpine white

Nominal voltage

230 V

Nominal current

16 A

Dim

(W x H x D) 70 x 70 x 40 mm

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Depth

40 mm

Height

70 mm

Width

70 mm

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435403 Jung Insert PG socket LS plus, LS design, LS 990 Alpine white LS1520WW 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.02€ 43.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)