• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung Cover Shutter switch A 500, A creation, A plus Alpine white A595PWW 1 pc(s)

Eco
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat rocker shutter switches -taster

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type

Rocker shutter switches -taster

Switch type function

Shutter switch

Product type

Switch product range

Switch type component

Cover

Type series

A 500

A creation

A plus

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

White

Two-part rocker

TRUE

Venetian blind

Other

Duroplast

Plastic

Clamp mounting

Symbol "arrows"

FALSE

9016

FALSE

FALSE

Glossy

IP44

TRUE

FALSE

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611437 Jung Cover Shutter switch A 500, A creation, A plus Alpine white A595PWW 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 50.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)