
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Type
Earthing contact socket-outlet with increased touch protection LS white
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
LS plus
LS design
LS 990
- Factory colour
White
- Nominal voltage
230 V
- Nominal current
16 A
- Content
1 pc(s)
- Material
PVC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1435398 Jung Insert PG socket LS plus, LS design, LS 990 White LS1520KI 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.02€ 44.92*
What kind of JUNG Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































