• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert Switch Multicolour 535U 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Young 535 U double pushbutton 10 AX 250 V closer

  • Rocker
  • Halogen-free
  • This text is machine translated.

Technical specifications

Type


Young 535 U double pushbutton 10 AX 250 V closer

Switch type function

Switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 AX

Content

1 pc(s)

Similar RAL

0

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137974 Jung 1x Insert Switch Multicolour 535U 1 pc(s)

Description

Features

  • DPST-NO
  • Rocker
  • SERIAL SWITCHES

Scope of delivery

  • Young 535 U double pushbutton 10 AX 250 V closer
  • User manual

Hints

Mounting with claw/screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 50.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)