• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Cover Alpine white A561-4SAT2WW 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jung A 561-4 SAT 2 WW Cover for screw mounting break-proof for 4-hole SATELLITE TV socket (Ankaro) alpine white

  • 4-hole
  • This text is machine translated.

Technical specifications

Type


Jung A 561-4 SAT 2 WW Cover for screw mounting break-proof for 4-hole SATELLITE TV socket (Ankaro) alpine white

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Factory colour

Alpine white

Content

1 pc(s)

Compatible with (details)

Sat

Similar RAL

9010

Material

Duroplast

Surface mounted (plaster)

Other

White

TRUE

FALSE

SAT

Other

Straight

FALSE

Thermoplastic

Without indication field

Plastic

Mounting with screw

FALSE

9016

FALSE

FALSE

FALSE

FALSE

FALSE

Glossy

IP2X

55 mm

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138184 Jung 1x Cover Cover Alpine white A561-4SAT2WW 1 pc(s)

Description

Scope of delivery

  • User manual
  • Jung A 561-4 SAT 2 WW Cover for screw mounting break-proof for 4-hole SATELLITE TV socket (Ankaro) alpine white

Hints

Bolt Fixing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.02€ 41.92*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)