• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Cover Alpine white A562WW 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Jung A 562 WW cover with bearing ring for speaker jack alpine white

  • Halogen-free
  • This text is machine translated.

Technical specifications

Type


Jung A 562 WW cover with bearing ring for speaker jack alpine white

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Factory colour

Alpine white

Content

1 pc(s)

Compatible with (details)

Speaker connection

Similar RAL

9010

Material

Duroplast

Surface mounted (plaster)

Other

White

TRUE

FALSE

Loudspeaker connection

Other

Straight

FALSE

Duroplast

Without indication field

Plastic

Mounting with screw

FALSE

9016

FALSE

FALSE

FALSE

TRUE

FALSE

Glossy

IP2X

55 mm

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2137992 Jung 1x Cover Cover Alpine white A562WW 1 pc(s)

Description

Features

  • Bearing Ring

Scope of delivery

  • User manual
  • Jung A 562 WW cover with bearing ring for speaker jack alpine white

Hints

Bolt Fixing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.52€ 44.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)