• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Cover Blind Alpine white CD561BWW 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions Wxh:
Type


Young CD 561 BWW blind cover with bearing ring screw fastening

Switch type function

Blind

Product type

Switch product range

Switch type component

Cover

Factory colour

Alpine white

IP20

Dim

(L x W x H) 450 cm x 300 mm x 300 mm

Content

1 pc(s)

Similar RAL

9010

Material

Duroplast

Height

300 mm

Length

450 cm

Width

300 mm

Weight

600 g

White

Other

TRUE

Blind plate

Other

Duroplast

Plastic

Screw mounting

FALSE

9016

FALSE

FALSE

Glossy

IP2X

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138225 Jung 1x Cover Blind Alpine white CD561BWW 1 pc(s)

Description

Blind cover, with bearing ring, screw attachment

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.52€ 45.42*

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)