• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JYA-NAY JN12E222MY12N+DL25MM Suppression capacitor Radial lead 2.200 pF 440 V AC 20 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Suppression capacitor
Type
Radial lead
Capacity (elec.)
2.200 pF
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.28032 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JYA-NAY suppression capacitor 2.2nF X1/Y1 RM12.5

  • Ceramic noise suppression capacitors X1,Y1
  • This text is machine translated.

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series JN
  • Approvals: TÜV, ENEC, cULus, CQC
  • Design_1: Radial
  • Ceramic type Y5U
  • Technology: Ceramic noise suppression capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • PROPERTIES_1: NOMINAL VOLTAGE (50/60HZ): X1 440V AC (UL/CSA 250V AC); Y1 250V AC
  • Minimum insulation coating of 0.4mm
  • Flame-retardant coating according to UL94-0
  • High operating temperature of 125 °C (UL/CSA: 85 °C)
  • Disk thickness 6 mm
  • 12 mm disc diameter
  • Wire diameter 0.6 mm.
  • Pitch_1:12.5 mm
  • Climate category IEC 25/125/21
  • Capacity 2,200 pF
  • Capacity_1: 2,200
  • Unit of capacity: PF
  • Capacity Tolerance 20%
  • Dielectric Y5U
  • Nominal voltage AC 440 V
  • Class X1/Y1
  • Insulation resistance_1: 10 ohms
Packaging type

Bulk

Product type

Suppression capacitor

Type

Radial lead

Capacity (elec.)

2.200 pF

Nominal voltage

440 V AC

Tolerance ±

20 %

(Ø)

12 mm

CS

12.5 mm

Material

Ceramic

Max. temperature

125 °C

Content

1 pc(s)

Dim

(Ø) 12 mm

RoHS-compliant

Yes

Type

JN12E222MY12N+DL25MM

Documents & Downloads

Datasheet

Datasheet 3523745 JYA-NAY JN12E222MY12N+DL25MM Suppression capacitor Radial lead 2.200 pF 440 V AC 20 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523745 JYA-NAY JN12E222MY12N+DL25MM Suppression capacitor Radial lead 2.200 pF 440 V AC 20 % 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)