• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 060102521 Braid LiYv 1 x 0.25 mm² White blue 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.25 mm²
Cable type
LiYv
Outside Ø
1.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.32)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiYv PVC flex

  • 100 metre

Technical specifications

Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.25 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

LiYv

Outside Ø

1.30 mm

Nominal voltage

900 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

060102521

Factory colour

White blue

Core layout

Copper wire

Core layout

14 x 0.15 mm

Material (details)

Insulation: PVC according to VDE 0207

Sold per metre

No

Cross section

1 x 0.25 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiYv

Documents & Downloads

Datasheet

Datasheet 1173442 Kabeltronik 060102521 Braid LiYv 1 x 0.25 mm² White blue 100 m

User & Safety Instructions

User & Safety Instructions 1173442 Kabeltronik 060102521 Braid LiYv 1 x 0.25 mm² White blue 100 m

Description

Flexible, PVC insulated wires for wiring device modules and racks, as well as for remote signaling devices and weak-current systems.

This text is machine translated.

Scope of delivery

  • Coil (100 m).
  • This text is machine translated.

Hints

For heavy current applications outside of devices is not permitted!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)