
Image similar
Strand
1 x
100 m
0.25 mm²
PVC
Flexible
LiYv
1.30 mm
900 V
Yes
No
060102550
Red
Blue
Copper wire
14 x 0.15 mm
Insulation: PVC according to VDE 0207
No
1 x 0.25 mm²
+70 °C
-30 °C
+70 °C
-30 °C
LiYv
Datasheet 1173440 Kabeltronik 060102550 Strand LiYv 1 x 0.25 mm² Red, Blue 100 m
User & Safety Instructions 1173440 Kabeltronik 060102550 Strand LiYv 1 x 0.25 mm² Red, Blue 100 m
The necessary accessories are required to use the article as described.