
Image similar
Braid
1 x
100 m
0.5 mm²
PVC
Flexible
LiYv
1.80 mm
900 V
Yes
No
060105004
Yellow
Copper wire
16 x 0.20 mm
Insulation: PVC according to VDE 0207
No
1 x 0.5 mm²
+70 °C
-5 °C
+70 °C
-30 °C
LiYv
Datasheet 323544 Kabeltronik 060105004 Braid LiYv 1 x 0.5 mm² Yellow 100 m
User & Safety Instructions 323544 Kabeltronik 060105004 Braid LiYv 1 x 0.5 mm² Yellow 100 m
€ 84.58*
The necessary accessories are required to use the article as described.