• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 160105004-100 Braid LiFY 1 x 0.5 mm² Yellow 100 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.5 mm²
Cable type
LiFY
Outside Ø
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.62)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Braid

No. of leads

1 x

Content

100 m

Cross section (each core)

0.5 mm²

Insulation material

PVC

Cable features

Extremely flexible

Cable type

LiFY

Outside Ø

2 mm

Nominal voltage

900 V

Packaged

No

Halogen-free

No

Manufacturer part #

160105004-100

Factory colour

Yellow

Insulation

PVC according to VDE 0207

Core layout

Extra-fine stranded copper wire, bare

Sold per metre

Yes

Cross section

1 x 0.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

160105004

Documents & Downloads

Datasheet

Datasheet 1304307 Kabeltronik 160105004-100 Braid LiFY 1 x 0.5 mm² Yellow 100 m

User & Safety Instructions

User & Safety Instructions 1304307 Kabeltronik 160105004-100 Braid LiFY 1 x 0.5 mm² Yellow 100 m

Description

Highly flexible wires are ideal for mobile connections in wiring systems, as well as measuring lines.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 431.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)