• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2201670100 Tinned Copper EMI Tubing (100 m) 201670100-100 Kabeltronik Content: 100 m

Image similar
Product type
Copper braid hoze
Packaged
Yes
No. of leads
1 x
Halogen-free
No
Manufacturer part #
201670100-100
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.05)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Copper braid hoze

Packaged

Yes

No. of leads

1 x

Halogen-free

No

Manufacturer part #

201670100-100

Content

100 m

Core layout

16 x 7 x 0.10 mm

Sold per metre

No

Cross section

1 x 0.88 mm²

Cross section (each core)

0.88 mm²

Type

201670100

Material (details)

Cu-wires, vz.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1304406 Kabeltronik 2201670100 Tinned Copper EMI Tubing (100 m) 201670100-100 Kabeltronik Content: 100 m

Description

Subsequent shielding of insulated wires and components, in order to prevent electrical interference.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)