
Technical specifications
- Product type
Sensor lead
- Cable type
Sensocord-SlimLine-D T105
- No. of leads
8 x
- Cross section (each core)
0.05 mm²
- Cross section
8 x 0.05 mm²
- Cable features
Shielded
Heat-resistant
- Outside Ø
3.1 mm
- Factory colour
Black
- Content
Sold per metre
- AWG max.
28
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
24308D5T9
- Insulation material
TPE-E
- Insulation
Sheath: PVC · Wire insulation: PVC
- Core layout
26 x 0.05 mm
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Max. length sold by the metre
100 m
- Type
24308D5T9
Documents & Downloads
Datasheet
Datasheet 1269464 Kabeltronik 24308D5T9 Sensor lead Sensocord-SlimLine-D T105 8 x 0.05 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1269464 Kabeltronik 24308D5T9 Sensor lead Sensocord-SlimLine-D T105 8 x 0.05 mm² Black Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 11.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































