
Kabeltronik 248500909-1 Sensor lead Sensocord® 5 x 0.09 mm² Black Sold per metre
Product type
Sensor lead
No. of leads
5 x
Cross section (each core)
0.09 mm²
Cable features
Suitable for drag chains
PUR coating
UV-resistant
Halogen-free
Shielded
Oil-resistant
Cable type
Sensocord®
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Sensocord®-M/D 5x0,09qmm, Miniature-Sensor cable, shielded
- Drag-chain compatible
- Shielded
Technical specifications
- Insulation resistance: min. 200 MOhm x km at + 20° C
- Operating voltage: 300V
- Testing voltage: 1200V
- Temperature range: static: -30°C to +80°C dynamic: -10°C to +80°C
- Bending radius: static: min.8 x O.D. dynamic: min.12 x O.D. e-chain: min. 15 x O.D.
- Product type
Sensor lead
- Cable type
Sensocord®
- No. of leads
5 x
- Cross section (each core)
0.09 mm²
- Cross section
5 x 0.09 mm²
- Cable features
Suitable for drag chains
PUR coating
UV-resistant
Halogen-free
Shielded
Oil-resistant
- Outside Ø
3.10 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage (details)
300 V
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
12
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
248500909-1
- Insulation material
Polyurethane
- Insulation
Two components: inside of PVC sheath · Outside of PUR
- Core layout
19 x 0,079 mm
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
100 m
- Type
248500909
Documents & Downloads
Datasheet
Datasheet 323770 Kabeltronik 248500909-1 Sensor lead Sensocord® 5 x 0.09 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 323770 Kabeltronik 248500909-1 Sensor lead Sensocord® 5 x 0.09 mm² Black Sold per metre
Description
Conductor: finest, bare stranded copper wir, acc. to DIN VDE 0295 · Structure of conductor: 19 x 0,079mm · Core insulation: PP · Shield: bare copper spiral shield · Color sequence: brown, blue, black, white, grey · Twisting: cores in layers · Jacket: two-component · jacket: outside PUR - inside PVC, black sim. RAL 9005
Hints
Shielded small Outside Diameter, very good industrial working because PVC/PUR jacket, application also in the automotive section.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































