• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 248800909-100 Sensor lead Sensocord-M/D 8 x 0.09 mm² Black 100 m

Image similar
Product type
Sensor lead
No. of leads
8 x
Cross section (each core)
0.09 mm²
Cable features
Shielded
Cable type
Sensocord-M/D
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 3.25)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Senso cord ® M/D miniature sensor cable, shielded

  • Drag-chain compatible
  • Shielded

Technical specifications

Product type

Sensor lead

Cable type

Sensocord-M/D

No. of leads

8 x

Cross section (each core)

0.09 mm²

Cross section

8 x 0.09 mm²

Cable features

Shielded

Outside Ø

3.6 mm

Factory colour

Black

Content

100 m

Nominal voltage (details)

300 V

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

248800909-100

Insulation material

PP

Insulation

Two components: inside of PVC sheath · Outside of PUR

Core layout

19 x 0,079 mm

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Type

248800909

Documents & Downloads

Datasheet

Datasheet 1304736 Kabeltronik 248800909-100 Sensor lead Sensocord-M/D 8 x 0.09 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304736 Kabeltronik 248800909-100 Sensor lead Sensocord-M/D 8 x 0.09 mm² Black 100 m

Description

Shielded, drag-enabled miniature sensor cable with PUR-sheath. Mechanical durability and excellent resistance to oils, fats, as well as UV radiation predestine this line for both the industrial operation as well as for outdoor use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.30*

More interesting products

(*All information is plus legal VAT)