Image similar
Sensor lead
Sensocord-M/D
3 x
0.09 mm²
3 x 0.09 mm²
Shielded
2.8 mm
Black
100 m
300 V
1200 V
8
12
Yes
No
No
Yes
248300909-100
PP
Two components: inside of PVC sheath · Outside of PUR
19 x 0,079 mm
-10 °C
+80 °C
-30 °C
+80 °C
248300909
Datasheet 1304441 Kabeltronik 248300909-100 Sensor lead Sensocord-M/D 3 x 0.09 mm² Black 100 m
User & Safety Instructions 1304441 Kabeltronik 248300909-100 Sensor lead Sensocord-M/D 3 x 0.09 mm² Black 100 m
€ 207.59*
The necessary accessories are required to use the article as described.