
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sensor lead
- Cable type
Sensocord®
- No. of leads
3 x
- Cross section (each core)
0.34 mm²
- Cross section
3 x 0.34 mm²
- Cable features
Flame-retardant
- Outside Ø
5 mm
- Factory colour
Black
- Content
Sold per metre
- Nominal voltage (details)
900 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
245303409-1
- Insulation material
PVC
- Insulation
Wire insulation: PVC according to VDE 0207 Part 4
- Core layout
42 x 0.1 mm
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Max. length sold by the metre
100 m
- Type
245303409
Documents & Downloads
Datasheet
Datasheet 323823 Kabeltronik 245303409-1 Sensor lead Sensocord® 3 x 0.34 mm² Black Sold per metre
Description
Conductor: finest, bare stranded copper wire, acc. to DIN VDE 0295 · Structure of conductor: 42 x 0,10mm · Core insulation: PVC acc. to VDE 0207 part 4 · Color sequence: brown, blue, black · Twisting: cores in layers · Jacket: S-PVC acc. to VDE 0207 part 5, self-extinguishing and flame retardant acc. to IEC60332-1, black sim. RAL 9005
Hints
Adapted amongst others for Piercecon and Quickon quick connection technology by PHOENIXCONTACT.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































