
Technical specifications
- Product type
Sensor lead
- Cable type
Sensocord-PUR
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Unshielded
- Outside Ø
5 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage (details)
900 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
2454P3409-100
- Insulation material
PVC
- Insulation
Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
- Core layout
42 x 0.10 mm
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
2454P3409
Documents & Downloads
Datasheet
Datasheet 1304439 Kabeltronik 2454P3409-100 Sensor lead Sensocord-PUR 4 x 0.34 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1304439 Kabeltronik 2454P3409-100 Sensor lead Sensocord-PUR 4 x 0.34 mm² Black 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 176.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































