• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 550125000 Speaker cable 1 x 2.5 mm² Black 100 m

Image similar
Product type
Speaker cable
No. of leads
1 x
Cross section (each core)
2.5 mm²
Content
100 m
Cross section
1 x 2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Speaker cable

No. of leads

1 x

Cross section (each core)

2.5 mm²

Cross section

1 x 2.5 mm²

Cable features

Shielded

Outside Ø

6.40 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

550125000

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, blank

Core layout

320 x 0.10 mm

Type

550125000

Documents & Downloads

Datasheet

Datasheet 1304389 Kabeltronik 550125000 Speaker cable 1 x 2.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304389 Kabeltronik 550125000 Speaker cable 1 x 2.5 mm² Black 100 m

Description

Mainly for fixed installation even over long distances (Sports Arena). The small external diameter saves space and weight on the cable trays and in cable channels.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?