• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 740602803 AV cable 3 x 0.26 mm² Black 100 m

Image similar
Product type
AV cable
No. of leads
3 x
Cross section (each core)
0.26 mm²
Content
100 m
Cross section
3 x 0.26 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AV cable

No. of leads

3 x

Cross section (each core)

0.26 mm²

Cross section

3 x 0.26 mm²

Cable features

Shielded

Halogen-free

Outside Ø

12.50 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

740602803

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Type

740602803

Documents & Downloads

Datasheet

Datasheet 1304551 Kabeltronik 740602803 AV cable 3 x 0.26 mm² Black 100 m

Description

Multi-video cable into halogen-free/flame-resistant (FRNC) or flexible PVC design. In order to achieve uncompromising image and transmission quality in these lines our proven HFV 0.6/2.8 AF video cable as an internal element.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?