• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 74H602807 AV cable 7 x 0.26 mm² Green 80 m

Image similar
Product type
AV cable
No. of leads
7 x
Cross section (each core)
0.26 mm²
Content
80 m
Cross section
7 x 0.26 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AV cable

No. of leads

7 x

Cross section (each core)

0.26 mm²

Cross section

7 x 0.26 mm²

Cable features

Shielded

Halogen-free

Outside Ø

16 mm

Factory colour

Green

Content

80 m

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

74H602807

Insulation material

FRNC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Type

74H602807

Documents & Downloads

Datasheet

Datasheet 1304550 Kabeltronik 74H602807 AV cable 7 x 0.26 mm² Green 80 m

Description

Multi-video cable into halogen-free/flame-resistant (FRNC) or flexible PVC design. In order to achieve uncompromising image and transmission quality in these lines our proven HFV 0.6/2.8 AF video cable as an internal element.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?