• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 8.20602E8 Control lead 2-LifYCY TP 3 x 2 x 0.2 mm² Pebble grey Sold per metre

Image similar
Product type
Control lead
No. of leads
6 x
Cross section (each core)
0.2 mm²
Cable features
Shielded
Flexible
Cable type
2-LifYCY TP
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Control lead

Cable type

2-LifYCY TP

No. of leads

6 x

Cross section (each core)

0.2 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

3 x 2 x 0.2 mm²

Cable features

Shielded

Flexible

Outside Ø

6.60 mm

Factory colour

Pebble grey

Content

Sold per metre

Nominal voltage (details)

350 V

Test voltage

800 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

8.20602E8

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

102 x 0.05 mm

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

100 m

Type

8.20602E8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1316882 Kabeltronik 8.20602E8 Control lead 2-LifYCY TP 3 x 2 x 0.2 mm² Pebble grey Sold per metre

Description

Highly flexible control cable for mobile applications without guidance and tensile stress in electronics, control, measurement and control technology. The few stranding optimizes the Crosstalk attenuation and prevents largely electrical couplings within the cable. Interference-free transmission and increased mechanical load of copper braid shielding.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.59*

More interesting products

(*All information is plus legal VAT)