• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 841753100 Cable combo 1 x 1.65 mm² + 3 G 1 mm² Black 100 m

Image similar
Product type
Cable combo
No. of leads
1 x
Cross section (each core)
1.65 mm²
No. of leads (part 2)
3 G
Cross section (each core) (part 2)
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable combo

No. of leads

1 x

Cross section (each core)

1.65 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

1 mm²

Cross section

1 x 1.65 mm² + 3 G 1 mm²

Cable features

Shielded

Outside Ø

12.50 mm

Factory colour

Black

Content

100 m

Packaged

Yes

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

841753100

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, blank

Core layout

Video: 7 x 0.20 mm · Netz: 3 x 1 mm²

Type

841753100

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1304376 Kabeltronik 841753100 Cable combo 1 x 1.65 mm² + 3 G 1 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1304376 Kabeltronik 841753100 Cable combo 1 x 1.65 mm² + 3 G 1 mm² Black 100 m

Description

Very flexible combination is used for image transmission and power supply, such as Surveillance Monitors. The mains cable is separately sheathed and without additional time and effort for socket mounting. The cable can be used as a result of the structure as well as for mobile applications or drum operation can be used.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?