• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 94H201400-1 Digital cable 2 x 0.14 mm² Black Sold per metre

Image similar
Product type
Digital cable
No. of leads
2 x
Cross section (each core)
0.14 mm²
Content
Sold per metre
Cross section
2 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

DigiOne 2x0,14qmm FRNC, digitalcable FRNC, one pair

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Capacity (approx. XX pF/m) 44 c/c: 81 c/s
  • Testing voltage: 250V c/c; 1000V c/c
  • Characteristic impedance: 0,3 - 10,0 MHz: 110 Ohm +/-10%
  • Attenuation: 0,3 MHz: approx. 1,4 db/100m 1,0 MHz: approx. 2,7 db/100m 3,0 MHz: approx. 4,9 db/100m 10,0 MHz: approx. 8,7 db/100m
  • Temperature range: static: -25°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: min. 12 x O.D.
Product type

Digital cable

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Flexible

Outside Ø

4.40 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

94H201400-1

Insulation material

FRNC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.16 mm

RoHS-compliant
Type

94H201400

Max. length sold by the metre

250 m

Documents & Downloads

Datasheet

Datasheet 486031 Kabeltronik 94H201400-1 Digital cable 2 x 0.14 mm² Black Sold per metre

Description

Conductor: tinned stranded copper wire · Structure of conductor: 7x0,16mm · Core insulation: PE · Screen 1: AL-Foil · Screen 2: tinned copper braid shield · Jacket: FRNC (LSZH), black, matt

What kind of AV Cables (By the Metre) are you looking for?