• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 94H201400-250 Digital cable 2 x 0.14 mm² Black 250 m

Image similar
Product type
Digital cable
No. of leads
2 x
Cross section (each core)
0.14 mm²
Content
250 m
Cross section
2 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.08)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DigiOne Digital Cable AES/EBU and DMX

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Digital cable

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Flexible

Outside Ø

4.40 mm

Factory colour

Black

Content

250 m

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

94H201400-250

Insulation material

FRNC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.16 mm

Type

94H201400

Documents & Downloads

Datasheet

Datasheet 1304633 Kabeltronik 94H201400-250 Digital cable 2 x 0.14 mm² Black 250 m

Description

As a patch cable or for fixed installation. All cross-sections for AES/EBU. However, the cross-section 0.22 mm2 and 0.34 mm2 in addition for DMX-applications. Despite the double shielding the highest degree of flexibility. Very good electrical properties through the HD-insulation material.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 521.60*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)