
Image similar

Strand
1 x
Sold per metre
0.56 mm²
Modified polyphenyl ether (mPPE)
Halogen-free
Flexible
1.65 mm
1000 V
7
20
No
Yes
98200702
Brown
MPPE
Tin-plated copper wire;
7 x 032 mm
Cu-strand, tin-plated.
250 m
Yes
1 x 0.56 mm²
+105 °C
-10 °C
+105 °C
-40 °C
98200702
UL/cUL
Datasheet 323645 Kabeltronik 98200702 Strand 1 x 0.56 mm² Brown Sold per metre
User & Safety Instructions 323645 Kabeltronik 98200702 Strand 1 x 0.56 mm² Brown Sold per metre
€ 48.03*
The necessary accessories are required to use the article as described.