• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYY Control lead 6 x 0.50 mm² Grey 10605000 Sold per metre

Image similar
Product type
Control lead
No. of leads
6 x
Cross section (each core)
0.50 mm²
Cable type
LiYY
Outside Ø
6.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

273 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Insulation resistance: min. 200MOhm x km at +20°C
  • Conductor resistance: 37,8Ohm/km
  • Capacity: approx. 160pF/m
  • Operating voltage: 900V
  • Testing voltage: 2500V
  • Current capacity: 5,0A at +25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
  • bending radius: 15x O.D.
Product type

Control lead

No. of leads

6 x

Content

Sold per metre

Cross section (each core)

0.50 mm²

Cable features

Flexible

Cable type

LiYY

Outside Ø

6.80 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

10605000

Factory colour

Grey

Insulation material

PVC

Insulation

PVC according to VDE 0207

Core layout

16 x 0.20 mm

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

900 V

Number-coded

No

Cross section

6 x 0.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

10605000

Documents & Downloads

Datasheet

Datasheet 486479 Kabeltronik LiYY Control lead 6 x 0.50 mm² Grey 10605000 Sold per metre

User & Safety Instructions

User & Safety Instructions 486479 Kabeltronik LiYY Control lead 6 x 0.50 mm² Grey 10605000 Sold per metre

Description

Conductor: bare stranded copper wire · Structure of conductor: 16x0,20mm · Core diameter: approx. 1,80mm · Core insulation: PVC acc. to VDE 0207 · Color sequence: DIN 47100 · Winding: cores in layers · Jacket: PVC according to VDE 0207, grey sim. RAL 7001

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.09*

More interesting products

(*All information is plus legal VAT)