• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 1.5 mm² Transparent 1135303/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CLASSIC 110 CY
Outside Ø
8.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

818 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 110 CY PVC-Controlline

  • Numbercoded
  • EMV-konform
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

1.5 mm²

Cable features

Shielded

Flexible

Cable type

ÖLFLEX® CLASSIC 110 CY

Outside Ø

8.90 mm

Packaged

No

Wire ID code

Black conductors with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

1135303/1

Factory colour

Transparent

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 228 Class 55

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

VDE-Reg. No. 7030

Number-coded

Yes

Test voltage

4000 V

Cross section

3 G 1.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® CLASSIC 110 CY

Cable type

LFLEX CLASSIC 110 CY

Nominal voltage (details)

300/500 V

Type

LFLEX CLASSIC 110 CY

Cross section

3 x 1.5 mm mm²

Bend radius

20 x external dia. for wide range of applications, 6 x external dia. when permanently installed

Temperature range

-5 - +70 °C, applications with movement: · Fixed: -40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 601934 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 1.5 mm² Transparent 1135303/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 601934 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 1.5 mm² Transparent 1135303/1 Sold per metre

Information

Information 601934 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 1.5 mm² Transparent 1135303/1 Sold per metre

Conformity certificate

Conformity certificate 601934 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 3 G 1.5 mm² Transparent 1135303/1 Sold per metre

Description

This most extensive oil and chemical resistant control cable with braided shield is particularly suitable for use in the industrial environment due to its robustness and flexibility. The fields of mechanical and plant engineering, machine tool manufacture, enamelling, power stations, refrigeration plants etc. are only a few examples of where ÖLFLEX® CLASSIC 110 CY is used.

More interesting products

(*All information is plus legal VAT)