




High-temperature cable
3 x
Sold per metre
1.5 mm²
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
ÖLFLEX® HEAT 180 EWKF
8.50 mm
No
4
15
Yes
46512/1
Black
Silicone
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
Sheath: notch-resistant to EWKF Silicon-base
300 m
Yes
500 V
300 V
2000 V
3 x 1.5 mm²
+180 °C
-50 °C
ÖLFLEX® HEAT 180 EWKF
Datasheet 602062 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 3 x 1.5 mm² Black 46512/1 Sold per metre
User & Safety Instructions 602062 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 3 x 1.5 mm² Black 46512/1 Sold per metre
Information 602062 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 3 x 1.5 mm² Black 46512/1 Sold per metre
€ 9.59*
The necessary accessories are required to use the article as described.