• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1300.20.150.050 Cable gland for ribbon cables M20 Metal 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Metal
Features
for ribbon cables
Internal thread
M20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

for ribbon cables

Internal thread

M20

Type

straight

Material

Metal

Thread length

1.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Dimensions

12.5x2.5-15x5 mm

Halogen-free

Yes

Content

1 pc(s)

Dim

12.5x2.5-15x5

Manufacturer part #

1300.20.150.050

Type

1300.20.150.050

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211834 Kaiser Elektro 1300.20.150.050 Cable gland for ribbon cables M20 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211834 Kaiser Elektro 1300.20.150.050 Cable gland for ribbon cables M20 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?