• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1300.25.190.070 Cable gland with strain relief M25 Metal 1 pc(s)

Image similar
Product type
Cable gland
Type
straight
Material
Metal
Features
with strain relief
Internal thread
M25
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with strain relief

Internal thread

M25

Type

straight

Material

Metal

Thread length

1.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

30 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1300.25.190.070

Type

1300.25.190.070

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211838 Kaiser Elektro 1300.25.190.070 Cable gland with strain relief M25 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211838 Kaiser Elektro 1300.25.190.070 Cable gland with strain relief M25 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?