• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1301.32.220.060 Cable gland with strain relief M32 M32 Metal 1 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Type
straight
Material
Metal
Features
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with strain relief

External thread

M32

Internal thread

M32

Type

straight

Material

Metal

Thread length

1.5 mm

Length

42 cm

Width

42 cm

Height

41 cm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

36 mm

Weight

0.092 kg

Halogen-free

Yes

Content

1 pc(s)

Dim

(L x W x H) 42 x 42 x 41 cm

Manufacturer part #

1301.32.220.060

Type

1301.32.220.060

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3211871 Kaiser Elektro 1301.32.220.060 Cable gland with strain relief M32 M32 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3211871 Kaiser Elektro 1301.32.220.060 Cable gland with strain relief M32 M32 Metal 1 pc(s)

What kind of Cable Screw Connectors are you looking for?