• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1555-51 Device lining box (Ø x H) 68 mm x 90 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Device lining box

Mounting type

Exterior wall insulation

Type

Junction box ECON STYRO 55

Content

1 pc(s)

Dim

(Ø x H) 68 mm x 90 mm

Width

90 mm

Height

90 mm

Depth

90 mm

(Ø)

68 mm

UKCA

not relevant

Description

For the subsequent attachment of installation devices in insulated and pre-plastered thermal insulation systems. Permanently safe and without thermal bridge, the switches, sockets, intercom systems and much more can be installed very quickly and easily. For insulation thickness from 80 mm. Mounting hole 68 mm With all-round lip seal, 4 swivel cutting, and clamping ribs.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.