• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 9069-01 Sound-proof dry lining box (Ø x D) 74 mm x 54.5 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sound-proof dry lining box

Mounting type

Cavity wall

Type

Sound insulation box

Content

1 pc(s)

Dim

(Ø x D) 74 mm x 54.5 mm

Depth

54.5 mm

(Ø)

74 mm

Weight

0.08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 612857 Kaiser Elektro 9069-01 Sound-proof dry lining box (Ø x D) 74 mm x 54.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 612857 Kaiser Elektro 9069-01 Sound-proof dry lining box (Ø x D) 74 mm x 54.5 mm 1 pc(s)

Description

For use in walls with high requirements for the sound insulation. The massive doses body with additional sound insulation coating absorbs and reflects the sound so that an impairment in neighboring rooms is excluded and the sound insulation so persists, as there were no installation boxes. For board thickness of 7 - 40 mm. Depth 54.5 mm. Cut hole 74 mm. 4 cable entries up to Ø 11.5 mm.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.