• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1159-50 (VE10) Device mount 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Device mount

Mounting type

Exterior wall insulation

Type

Mini device mount

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779530 Kaiser Elektro 1159-50 (VE10) Device mount 10 pc(s)

Description

For the subsequent attachment of extension devices to insulated and pre-plastered thermal insulation systems. Consisting of an anchor sleeve and a fastening core. Permanently safe and without thermal bridges; lights, motion sensors, external sensors and much more can be quickly and easily attached. For insulation thickness from 80 mm. The max. weight-load should be 30 N (3 kg).

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)