• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS MDZ 300_KB Dry lining box (L x W) 119 mm x 119 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrical installation box for insulated facades

  • Robust construction
  • Connection possible in any number
  • Avoids formation of heat bridges
  • This text is machine translated.

Technical specifications

Product type

Dry lining box

Mounting type

Exterior wall insulation

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 119 mm x 119 mm

Length

119 mm

Width

119 mm

Depth

300 mm

Documents & Downloads

Datasheet

Datasheet 1902039 KOPOS MDZ 300_KB Dry lining box (L x W) 119 mm x 119 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1902039 KOPOS MDZ 300_KB Dry lining box (L x W) 119 mm x 119 mm 1 pc(s)

Description

Suitable for installation of devices in insulated facades with a thickness of 50 - 300 mm. This prevents the formation of thermal bridges.

This text is machine translated.

Features

  • Incl. Wall plugs and wood screws

Scope of delivery

  • Electrical installation socket
  • Dowels and screws
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.54€ 36.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)