• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KSK 125 KA Junction box Halogen-free (W x H x D) 126 x 126 x 76 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 11.99
-8 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Junction box 126 x 126 MM IP66

  • Halogen-free

Technical specifications

Product type

Junction box

Features

Halogen-free

Mounting type

Surface-mount

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 126 x 126 x 76 mm

Width

126 mm

Height

126 mm

Depth

76 mm

Documents & Downloads

Datasheet

Datasheet 1525531 KOPOS KSK 125 KA Junction box Halogen-free (W x H x D) 126 x 126 x 76 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1525531 KOPOS KSK 125 KA Junction box Halogen-free (W x H x D) 126 x 126 x 76 mm 1 pc(s)

Description

For installation in an environment with claim to a high degree of protection (IP66). Integrated seal in the mounting holes for the screws. Suitable for mounting directly on the surface, no insulating pad is necessary. Perfect sealing of the cables and pipes. Stainless steel screws for mounting the cover, as well as Covers for screw heads are included. For installation of the special terminal strip S-ksk 2. Integrated O-ring allows installation of the cable bushing with tubes. Membrane inputs: 7 x Ø 20 mm, 6 x Ø 25 mm; breakable Inputs 5 x Ø 32 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.03€ 19.93*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)